SamtecEJH-120-01-S-D-SM-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 40 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 68.43 | |
| 11.87 | |
| 17.01 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector EJH-120-01-S-D-SM-LC header connector from Samtec. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 68.43 mm long, 17.01 mm tall and 11.87 mm deep. This connector has an operating temperature of -55 to 125 °C. EJH-120-01-S-D-SM-LC is housed in liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

