United Chemi ConEKMG160ELL222MK20SKondensator, Aluminium

Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 1000h 105°C Automotive Bulk

Use this relatively high equivalent series resistance electrolytic EKMG160ELL222MK20S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKMG160ELL222MK20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its capacitance value is 2200uF. Its leakage current is 1056@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.