United Chemi ConEKMG250ELL102MJ20SKondensator, Aluminium
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.68A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.68 | |
| 750@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
The pure aluminum anode on the electrolytic EKMG250ELL102MJ20S electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 750@1Min μA. Its capacitance value is 1000uF. This product is 20 mm tall with a diameter of 10 mm. The EKMG250ELL102MJ20S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

