United Chemi ConEKMG250ELL332ML25SKondensator, Aluminium
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.4A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| 1.4 | |
| 2475@1Min | |
| 1000 | |
| Polar | |
| Endurance with Ripple Current|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EKMG250ELL332ML25S aluminum capacitor from United Chemi-con for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 3300uF. The EKMG250ELL332ML25S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 2475@1Min μA. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

