United Chemi ConEKMG350ELL101MF11DKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.15 | |
| 105@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
United Chemi-con has you covered with their pure aluminum electrolytic EKMG350ELL101MF11D electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 105@1Min μA. The EKMG350ELL101MF11D aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 100uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

