United Chemi ConEKMG630ELL220ME11DKondensator, Aluminium
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.071A 1000h 105°C Automotive Bulk
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 63VDC | |
| 0.071 | |
| 41.58@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
By using pure aluminum foil in the anode, this electrolytic EKMG630ELL220ME11D aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its capacitance value is 22uF. The EKMG630ELL220ME11D aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 41.58@1Min μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

