United Chemi ConEKMH350VSN103MQ45TKondensator, Aluminium
Cap Aluminum Lytic 10000uF 35V 20% (25.4 X 45mm) Snap-In 10mm 0.041 Ohm 2.87A 2000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 35VDC | |
| 0.041 | |
| Low | |
| 2.87 | |
| 3000@5Min | |
| 2000 | |
| Polar | |
| High CV|High Ripple Current|Large Capacitance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25.4 X 45 | |
| -40 | |
| 105 | |
| 25.4 | |
| 45 | |
| 1 |
This electrolytic EKMH350VSN103MQ45T aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 10 mm. Its leakage current is 3000@5Min μA. It has a tolerance of 20%. The EKMH350VSN103MQ45T aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 10000uF. This product is 45 mm tall with a diameter of 25.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

