United Chemi ConEKMH350VSN562MP35TKondensator, Aluminium
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.074 Ohm 1.95A 2000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 35VDC | |
| 0.074 | |
| Low | |
| 1.95 | |
| 3000@5Min | |
| 2000 | |
| Polar | |
| High CV|High Ripple Current|Large Capacitance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -40 | |
| 105 | |
| 22 | |
| 35 | |
| 1 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using United Chemi-con's electrolytic EKMH350VSN562MP35T aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 5600uF. The EKMH350VSN562MP35T aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 3000@5Min μA. This product is 35 mm tall with a diameter of 22 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

