United Chemi ConEKMH401VNN221MR35TKondensator, Aluminium
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1.06A 2000h 105°C
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 1.13 | |
| Low | |
| 1.06 | |
| 1760@5Min | |
| 2000 | |
| Polar | |
| High CV|High Ripple Current|Large Capacitance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 105 | |
| 30 | |
| 35 | |
| 1 |
Lower the cost of your electronic circuit design by implementing this electrolytic EKMH401VNN221MR35T aluminum capacitor from United Chemi-con. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 10 mm. The EKMH401VNN221MR35T aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. Its leakage current is 1760@5Min μA.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

