United Chemi ConEKMH630VSN332MA25SKondensator, Aluminium
Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.075 Ohm 2.06A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 63VDC | |
| 0.075 | |
| Standard | |
| 2.06 | |
| 3000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 25 | |
| -40 | |
| 105 | |
| 35 | |
| 25 | |
| 1 |
Use this relatively high equivalent series resistance electrolytic EKMH630VSN332MA25S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 3300uF. It has a tolerance of 20%. Its leakage current is 3000@5Min μA. The EKMH630VSN332MA25S aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 35 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

