United Chemi ConEKMS201VSN102MQ40SKondensator, Aluminium
Cap Aluminum Lytic 1000uF 200V 20% (25.4 X 40mm) Snap-In 10mm 2.45A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 200VDC | |
| 2.45 | |
| 1341.64@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25.4 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 40 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EKMS201VSN102MQ40S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKMS201VSN102MQ40S aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 25.4 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm. Its leakage current is 1341.64@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

