United Chemi ConEKMS501VSN221MA35SKondensator, Aluminium
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 1.23A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 500VDC | |
| 1.23 | |
| 994.99@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 35 |
Using this electrolytic EKMS501VSN221MA35S aluminum capacitor from United Chemi-con in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 994.99@5Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 35 mm tall with a diameter of 35 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm. The EKMS501VSN221MA35S aluminum electrolytic capacitor has a snap-in termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

