United Chemi ConEKXG451ELL101MM40SKondensator, Aluminium
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 450VDC | |
| 0.8 | |
| 1900@1Min|925@5Min | |
| 10000 | |
| Polar | |
| Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
Using the aluminum anode based electrolytic EKXG451ELL101MM40S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1900@1Min|925@5Min μA. Its capacitance value is 100uF. The EKXG451ELL101MM40S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 18 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

