United Chemi ConEKXJ161ELL471MU50SKondensator, Aluminium
Cap Aluminum Lytic 470uF 160V 20% (14.5 X 50mm) Radial 7.5mm 1.735A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 160VDC | |
| 1.735 | |
| 3108@1Min|1529@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 14.5 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 14.5 | |
| 50 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EKXJ161ELL471MU50S aluminum capacitor from United Chemi-con is the one for you! It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3108@1Min|1529@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 14.5 mm. Its capacitance value is 470uF. The EKXJ161ELL471MU50S aluminum electrolytic capacitor has a radial termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

