United Chemi ConEKXJ161ELL561MM40SKondensator, Aluminium

Cap Aluminum Lytic 560uF 160V 20% (18 X 40mm) Radial 7.5mm 1.905A 12000h 105°C Bulk Automotive AEC-Q200

This electrolytic EKXJ161ELL561MM40S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 560uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EKXJ161ELL561MM40S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3684@1Min|1817@5Min μA. This product is 40 mm tall with a diameter of 18 mm. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.