United Chemi ConEKXJ251ELL271ML40SKondensator, Aluminium

Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1.285A 12000h 105°C Bulk Automotive AEC-Q200

Using the aluminum anode based electrolytic EKXJ251ELL271ML40S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKXJ251ELL271ML40S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 40 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its capacitance value is 270uF. Its leakage current is 2800@1Min|1375@5Min μA.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.