United Chemi ConEKXJ351ELL101MUP1SKondensator, Aluminium
Cap Aluminum Lytic 100uF 350V 20% (14.5 X 35.5mm) Radial 7.5mm 0.74A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 350VDC | |
| 0.74 | |
| 1500@1Min|725@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 14.5 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 14.5 | |
| 35.5 | |
| 0.8 |
Manufactured from United Chemi-con, this electrolytic EKXJ351ELL101MUP1S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 35.5 mm tall with a diameter of 14.5 mm. Its leakage current is 1500@1Min|725@5Min μA. The EKXJ351ELL101MUP1S aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

