United Chemi ConEKXJ351ELL181MMP1SKondensator, Aluminium
Cap Aluminum Lytic 180uF 350V 20% (18 X 35.5mm) Radial 7.5mm 1.065A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 180uF | |
| 20% | |
| 350VDC | |
| 1.065 | |
| 2620@1Min|1285@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic EKXJ351ELL181MMP1S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2620@1Min|1285@5Min μA. Its capacitance value is 180uF. It has a tolerance of 20%. The EKXJ351ELL181MMP1S aluminum electrolytic capacitor has a radial termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

