United Chemi ConEKXJ351ELL820ML25SKondensator, Aluminium

Cap Aluminum Lytic 82uF 350V 20% (16 X 25mm) Radial 7.5mm 0.625A 12000h 105°C Bulk Automotive AEC-Q200

Choose this electrolytic EKXJ351ELL820ML25S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKXJ351ELL820ML25S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 82uF. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 1248@1Min|599@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.