United Chemi ConEKXJ401ELL221MM50SKondensator, Aluminium
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1.22A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 1.22 | |
| 3620@1Min|1785@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 50 | |
| 0.8 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKXJ401ELL221MM50S aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 50 mm tall with a diameter of 18 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 3620@1Min|1785@5Min μA. The EKXJ401ELL221MM50S aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

