United Chemi ConEKXJ401ELL390MU20SKondensator, Aluminium
Cap Aluminum Lytic 39uF 400V 20% (14.5 X 20mm) Radial 7.5mm 0.385A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 39uF | |
| 20% | |
| 400VDC | |
| 0.385 | |
| 724@1Min|337@5Min | |
| 10000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 14.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 14.5 | |
| 20 | |
| 0.8 |
This electrolytic EKXJ401ELL390MU20S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 14.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 39uF. The EKXJ401ELL390MU20S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 724@1Min|337@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

