United Chemi ConEKXJ451ELL680MK50SKondensator, Aluminium

Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 0.67A 12000h 105°C Bulk Automotive AEC-Q200

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EKXJ451ELL680MK50S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 68uF. This product is 50 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EKXJ451ELL680MK50S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1324@1Min|637@5Min μA. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    70 Wochen
    • Price: 1,8824 €
    1. 1+1,8824 €
    2. 1000+1,4062 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.