United Chemi ConEKY-101ELL471MLN3SKondensator, Aluminium
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1.85A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.032@20°C@100kHz|0.095@-10°C@100kHz | |
| 1.85 | |
| 470@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 0.8 |
This electrolytic EKY-101ELL471MLN3S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The EKY-101ELL471MLN3S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 470@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 470uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

