United Chemi ConEKY-350ELL122ML20SKondensator, Aluminium
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2.53A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.027@20°C@100kHz|0.078@-10°C@100kHz | |
| 2.53 | |
| 420@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 0.8 |
This electrolytic EKY-350ELL122ML20S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The EKY-350ELL122ML20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 16 mm. Its leakage current is 420@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

