United Chemi ConEKZE250ELL681MJ20SKondensator, Aluminium
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.023@20°C@100kHz|0.069@-10°C@100kHz | |
| 1.82 | |
| 170@2Min | |
| 4000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
Choose this electrolytic EKZE250ELL681MJ20S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. The EKZE250ELL681MJ20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 170@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

