United Chemi ConELBG350ELL252AM20SKondensator, Aluminium

Cap Aluminum Lytic 2500uF 35V 0% to 30% (18 X 20mm) Radial 7.5mm 2.5A 5000h 105°C Bulk Automotive AEC-Q200

This electrolytic ELBG350ELL252AM20S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 18 mm. The ELBG350ELL252AM20S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 875@2Min μA. Its capacitance value is 2500uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 0,9833 €
    1. 1+0,9833 €
    2. 1000+0,6315 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.