PanasonicELC-10E102LInduktor verbleit
Power Choke Shielded Wirewound 1000uH 10% 10KHz Ferrite 0.31A 1.8Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 10% | |
| 10K | |
| 0.31 | |
| 0.31 | |
| 1.8(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| 10 | |
| 13 |
If you need a convenient and easily removable inductor for your electrical design then consider this power choke ELC-10E102L leaded inductor from Panasonic. This part has a pitch of 5 mm. This leaded inductor has a maximum DC current of 310m A with a maximum resistance of 1.8(Typ) Ohm. This product is 13 mm tall with a diameter of 10 mm. Its test frequency is 10K Hz. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 1m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

