Mean Well EnterprisesELG-150-C2100ALED-Spannungsversorgung
AC/DC LED Power Supply 151.2W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 36 to 72 | |
| 2100 | |
| 151.2 | |
| 180VAC to 295VAC | |
| Analog/Pot | |
| 0.95(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP65 | |
| 5Year | |
| -40 | |
| 70 | |
| 850 | |
| Befestigung | Screw |
| Verpackungshöhe | 35.5 mm |
| Verpackungsbreite | 63 mm |
| Verpackungslänge | 219 mm |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this ELG-150-C2100A LED power supply developed by Mean-Well USA, Inc. This part's single output can handle a current up to 2100 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The ELG-150-C2100A part has a lead wire termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

