PanasonicELG-TEA1R5NAInduktionsspule, Oberflächenmontage
Inductor Power Shielded Multi-Layer 1.5uH 30% 1MHz 1A 0.18Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| 1.5u | |
| 30% | |
| 1M | |
| 1 | |
| 0.18 | |
| 80M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1 |
This ELG-TEA1R5NA surface mount inductor from Panasonic is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 63°C/W mm long, 0.24@300mA|0.2@10mA mm tall and 2°C/W mm deep. It is reliable with a failure rate grade of 0.06@150mA|0.12@300mA|0.1@10mA. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 1.8 to 10 Ohm. It has an inductance of Fixed H. This device is made with LDO technology. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 1.85|2.6 Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

