PanasonicELJ-FAR22MF2Induktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 0.22uH 20% 25.2MHz 25Q-Factor Ferrite 0.36A 0.29Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 0.22u | |
| 20% | |
| 25.2M | |
| 0.36 | |
| 0.36 | |
| 0.29 | |
| 25 | |
| 25.2M | |
| 230M | |
| 2 | |
| 1210 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This general purpose chip ELJ-FAR22MF2 surface mount inductor from Panasonic is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 290m Ohm. It has an inductance of 220n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 230M Hz. This device is made with wirewound technology. It has a tolerance of 20%. This product is 3.5 mm long, 2.4 mm tall and 2.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

