Reduced Price
PanasonicELJ-FB121JFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 120uH 5% 100KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 120u | |
| 5% | |
| 100K | |
| 0.1 | |
| 0.1 | |
| 10 | |
| 40 | |
| 1.5M | |
| 6.1M | |
| 2 | |
| 1812 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this general purpose chip ELJ-FB121JF surface mount inductor from Panasonic. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 10 Ohm. It has a tolerance of 5%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.1M Hz. This device is made with wirewound technology. It has an inductance of 120u H. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

