PanasonicELJ-FC180KFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 18uH 10% 2.52MHz 25Q-Factor Ferrite 0.065A 5.4Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 18u | |
| 10% | |
| 2.52M | |
| 0.065 | |
| 0.065 | |
| 5.4 | |
| 25 | |
| 2.52M | |
| 25M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip ELJ-FC180KF surface mount inductor from Panasonic to save valuable space. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 5.4 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 25M Hz. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep. It has an inductance of 18u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

