PanasonicELJ-FCR27KFInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 0.27uH 10% 25.2MHz 25Q-Factor Ferrite 0.18A 0.75Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 0.27u | |
| 10% | |
| 25.2M | |
| 0.18 | |
| 0.18 | |
| 0.75 | |
| 25 | |
| 25.2M | |
| 210M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
An ideal space-saving electronic component is this general purpose chip ELJ-FCR27KF surface mount inductor from Panasonic. This SMD inductor has an operating temperature range of -20 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 210M Hz. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep. It has a tolerance of 10%. It has an inductance of 270n H. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 750m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

