PanasonicELJ-NA68NMFInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.068uH 20% 100MHz 10Q-Factor Non Magnetic 0.4A 0.25Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Non Magnetic | |
| 0.068u | |
| 10 | |
| 20% | |
| 100M | |
| 0.4 | |
| 0.4 | |
| 0.25 | |
| 10 | |
| 100M | |
| 540M | |
| 2 | |
| 1210 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip ELJ-NA68NMF surface mount inductor from Panasonic to save valuable space. This SMD inductor has an operating temperature range of -20 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 3.5 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 540M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 250m Ohm. It has an inductance of 68n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

