PanasonicELJ-NC33NKFInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.033uH 10% 100MHz 15Q-Factor Ceramic 0.22A 0.51Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.033u | |
| 10 | |
| 10% | |
| 100M | |
| 0.22 | |
| 0.22 | |
| 0.51 | |
| 15 | |
| 100M | |
| 1000M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
An ideal space-saving electronic component is this high frequency chip ELJ-NC33NKF surface mount inductor from Panasonic. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 510m Ohm. It has an inductance of 33n H. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

