PanasonicELJ-NCR10KFInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.1uH 10% 25.2MHz 10Q-Factor Non Magnetic 0.175A 0.8Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Non Magnetic | |
| 0.1u | |
| 10 | |
| 10% | |
| 25.2M | |
| 0.175 | |
| 0.175 | |
| 0.8 | |
| 10 | |
| 25.2M | |
| 460M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip ELJ-NCR10KF surface mount inductor from Panasonic is perfect for you! This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 460M Hz. This SMD inductor has a maximum DC current of 175m A with a maximum resistance of 800m Ohm. This device is made with wirewound technology. It has a tolerance of 10%. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep. It has an inductance of 100n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

