Reduced Price
PanasonicELJ-NCR15JFInduktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.15uH 5% 25.2MHz 10Q-Factor Ceramic 0.16A 0.98Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.15u | |
| 10 | |
| 5% | |
| 25.2M | |
| 0.16 | |
| 0.16 | |
| 0.98 | |
| 10 | |
| 25.2M | |
| 340M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This high frequency chip ELJ-NCR15JF surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -20 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 980m Ohm. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 340M Hz. It has an inductance of 150n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

