PanasonicELJ-PC1R0MFInduktionsspule, Oberflächenmontage
Inductor Power Chip Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 0.475A 0.45Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1u | |
| 20% | |
| 7.96M | |
| 0.475 | |
| 0.45 | |
| 10 | |
| 7.96M | |
| 95M | |
| 2 | |
| 1008 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This power chip ELJ-PC1R0MF surface mount inductor from Panasonic is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 95M Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 475m A with a maximum resistance of 450m Ohm. This device is made with wirewound technology. This product is 2.8 mm long, 1.8 mm tall and 2.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

