PanasonicELJ-QF5N6DFInduktionsspule, Oberflächenmontage
Inductor RF Chip Laser Cut 0.0056uH 0.3nH 100MHz 10Q-Factor Ceramic 0.34A 0.19Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.34 | |
| 0.19 | |
| 10 | |
| 100M | |
| 4600M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip ELJ-QF5N6DF surface mount inductor from Panasonic is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 5.6n H. This device utilizes laser cut technology. This SMD inductor has a maximum DC current of 340m A with a maximum resistance of 190m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.6G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

