PanasonicELJ-RE10NJFAInduktionsspule, Oberflächenmontage
Inductor RF Chip Laser Cut 0.01uH 5% 100MHz 10Q-Factor Non Magnetic 0.4A 0.32Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.01u | |
| 10 | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.4 | |
| 0.32 | |
| 10 | |
| 100M | |
| 2800M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Surface Mount |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip ELJ-RE10NJFA surface mount inductor from Panasonic is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.8G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 320m Ohm. It has a tolerance of 5%. It has an inductance of 10n H. This product is 1.6(Typ) mm long, 0.8(Typ) mm tall and 0.8(Typ) mm deep. This device is made with laser cut technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

