Reduced Price
PanasonicELJ-RE2N2DFAInduktionsspule, Oberflächenmontage
Inductor RF Chip Laser Cut 0.0022uH 0.3nH 100MHz 8Q-Factor Non Magnetic 0.5A 0.09Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.0022u | |
| 10 | |
| 0.3nH | |
| 100M | |
| 0.5 | |
| 0.5 | |
| 0.09 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Surface Mount |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip ELJ-RE2N2DFA surface mount inductor from Panasonic to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.6(Typ) mm long, 0.8(Typ) mm tall and 0.8(Typ) mm deep. It has an inductance of 2.2n H. This device is made with laser cut technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 90m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

