PanasonicELJ-RF12NGFBInduktionsspule, Oberflächenmontage
Inductor RF Chip Laser Cut 0.012uH 2% 100MHz 8Q-Factor Non Magnetic 0.32A 0.45Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.012u | |
| 10 | |
| 2% | |
| 100M | |
| 0.32 | |
| 0.32 | |
| 0.45 | |
| 8 | |
| 100M | |
| 2800M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Save valuable space on a PCB with this high frequency chip ELJ-RF12NGFB surface mount inductor from Panasonic. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 450m Ohm. This device is made with laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.8G Hz. It has an inductance of 12n H. It has a tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

