PanasonicELJ-RF6N8ZFBInduktionsspule, Oberflächenmontage
Inductor RF Chip Laser Cut 0.0068uH 0.2nH 100MHz 8Q-Factor Non Magnetic 0.32A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| ELJ-RF6N8ZFB | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.0068u | |
| 10 | |
| 0.2nH | |
| 100M | |
| 0.32 | |
| 0.32 | |
| 0.3 | |
| 8 | |
| 100M | |
| 4000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip ELJ-RF6N8ZFB surface mount inductor from Panasonic is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 300m Ohm. It has an inductance of 6.8n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. This device is made with laser cut technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

