PanasonicELL-4LG6R2NAInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 6.2uH 30% 100KHz 1.1A 0.14Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| 6.2u | |
| 30% | |
| 100K | |
| 1.1 | |
| 0.93 | |
| 0.14(Typ) | |
| 2 | |
| 1515 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
An ideal space-saving electronic component is this power choke ELL-4LG6R2NA surface mount inductor from Panasonic. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 140m(Typ) Ohm. It has an inductance of 6.2u H. This product is 4 mm long, 1.8 mm tall and 4 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

