PanasonicELL-6SH560MInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 56uH 20% 100KHz Ferrite 0.55A 0.29Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 56u | |
| 20% | |
| 100K | |
| 0.55 | |
| 0.55 | |
| 0.29(Typ) | |
| 2 | |
| Tape and Reel | |
| 6.9 | |
| Surface Mount | |
| 6.5 | |
| 3.3 |
Save valuable space on a PCB with this power choke ELL-6SH560M surface mount inductor from Panasonic. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.9 mm long, 3.3 mm tall and 6.5 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 290m(Typ) Ohm. It has an inductance of 56u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

