PanasonicELL-CTV101MInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1.2 | |
| 1.2 | |
| 0.15(Typ) | |
| 2 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 4.5 |
Make any circuit look clean and compact using this power choke ELL-CTV101M surface mount inductor from Panasonic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 150m(Typ) Ohm. It has an inductance of 100u H. Its test frequency is 100K Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

