PanasonicELT-5KN131CInduktionsspule, Oberflächenmontage

Inductor Power Chip Wirewound 390uH 10% 0.12A 2.8Ohm DCR T/R

Use this chip ELT-5KN131C surface mount inductor from Panasonic to make any circuit look clean and compact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. It has an inductance of 390u H. This product is 6.7 mm long, 2 mm tall and 5.4 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.8(Typ) Ohm.

Import TariffMay apply to this part

3.709 Stück: morgen versandbereit

This item has been discontinued

    Total0,54 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1152+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      3709
      Country Of origin:
      Japan
         
      • Price: 0,5395 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1152+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.709 Stück
      • Price: 0,5395 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.