25-50% Rabatt
C&KELUMEESAQ6C22Druckknopfschalter
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Latching | |
| SPDT | |
| Square Plunger | |
| ON ON | |
| 0.25 | |
| 3.5 | |
| >=250Vrms | |
| >=1000 | |
| <=50 | |
| Black | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| Green | |
| Glass/Liquid Crystal Polymer | |
| Right Angle | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 11.43 | |
| 6.01 |
This classic ELUMEESAQ6C22 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has an operating temperature range of -40 °C to 85 °C. The ELUMEESAQ6C22 push switch has a gull wing termination style. The maximum DC voltage rating is 50 VDC. This product is 6.01 mm tall.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

