C&KELUMEETHQ2C12Druckknopfschalter
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | Yes |
| PPAP | No |
| Latching | |
| SPDT | |
| Square Plunger | |
| ON ON | |
| 0.25 | |
| 3.5 | |
| >=250Vrms | |
| >=1000 | |
| <=50 | |
| Black | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Red/Green | |
| Glass/Liquid Crystal Polymer | |
| Right Angle | |
| -40 | |
| 80 | |
| Tray | |
| 11.43 | |
| 28.2 | |
| 5.16 |
Never worry about turning off components or cutting off certain sections of a circuit with this ELUMEETHQ2C12 push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.25. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The ELUMEETHQ2C12 push switch has a PC pin termination style. This product is 11.43 mm long, 5.16 mm tall and 28.2 mm deep. The maximum DC voltage rating is 50 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

