United Chemi ConELXS251VSN152MA45SKondensator, Aluminium
Cap Aluminum Lytic 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 3.56A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 250VDC | |
| 3.56 | |
| 1837.12@5Min | |
| 5000 | |
| Polar | |
| Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic ELXS251VSN152MA45S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 45 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its leakage current is 1837.12@5Min μA. Its capacitance value is 1500uF. This part has a lead diameter of 1 mm and a pitch of 10 mm. The ELXS251VSN152MA45S aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

